Part Details for NRC-S04F22R1TRF by NIC Components Corp
Overview of NRC-S04F22R1TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-S04F22R1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-S04F22R1TRF
|
Avnet Americas | RES THKFLM SULFUR RESISTANT 0402 22.1 OHM 1% 1/16W 100PPM/ C SMD - Tape and Reel (Alt: NRC-S04F22R1TRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0119 | Buy Now |
DISTI #
23517079
|
Verical | Res Thick Film 0402 22.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 50000 |
|
$0.0150 / $0.0164 | Buy Now |
DISTI #
C1S527800507325
|
Chip1Stop | Unclassified RoHS: Compliant | 50000 |
|
$0.0153 / $0.0168 | Buy Now |