Part Details for NRC-S12F4751TRF by NIC Components Corp
Overview of NRC-S12F4751TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-S12F4751TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-S12F4751TRF
|
Avnet Americas | RES THKFLM 1206 4.75K OHM 1% 1/4W 100PPM/ C SMD - Tape and Reel (Alt: NRC-S12F4751TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_17701399
|
Arrow Electronics | Res Thick Film 1206 4.75K Ohm 1% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1617 Container: Cut Strips | Americas - 2150 |
|
$0.0321 / $0.0329 | Buy Now |
DISTI #
V79:2366_23280124
|
Arrow Electronics | Res Thick Film 1206 4.75K Ohm 1% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2000 Package Multiple: 1 Date Code: 1617 | Americas - 2000 |
|
$0.0318 | Buy Now |
DISTI #
25929539
|
Verical | Res Thick Film 1206 4.75K Ohm 1% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 736 Package Multiple: 1 Date Code: 1617 | Americas - 2150 |
|
$0.0321 / $0.0323 | Buy Now |
DISTI #
32752122
|
Verical | Res Thick Film 1206 4.75K Ohm 1% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Min Qty: 2000 Package Multiple: 1 Date Code: 1617 | Americas - 2000 |
|
$0.0318 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 20000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 16000 |
|
$0.0075 / $0.0750 | Buy Now |