Part Details for NRC02F4990TRF by NIC Components Corp
Overview of NRC02F4990TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC02F4990TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC02F4990TRF
|
Avnet Americas | Res Thick Film 0201 499 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC02F4990TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
V72:2272_16253344
|
Arrow Electronics | Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1651 Container: Cut Strips | Americas - 940 |
|
$0.0064 / $0.0292 | Buy Now |
|
Future Electronics | NRC Series 0201 499 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
14772032
|
Verical | Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0058 | Buy Now |
DISTI #
NRC02F4990TRF
|
Avnet Americas | Res Thick Film 0201 499 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC02F4990TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
NRC02F4990TRF
|
Avnet Asia | Res Thick Film 0201 499 Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD Paper T/R (Alt: NRC02F4990TRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRC02F4990TRF
NRC02F4990TRF CAD Models
NRC02F4990TRF Part Data Attributes:
|
NRC02F4990TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC02F4990TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |