Part Details for NRC04F1003TR30F by NIC Components Corp
Overview of NRC04F1003TR30F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1003TR30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH9871
|
Newark | Res, 100K, 1%, 0.063W, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1003TR30F Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH5446
|
Newark | Res, 100K, 1%, 0.063W, 0402, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1003TR30F Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F1003TR30F
|
Avnet Americas | RES THKFLM 0402 100K OHM 1% 1/16W 100PPM/ C SMD - Tape and Reel (Alt: NRC04F1003TR30F) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0020 | Buy Now |
DISTI #
V36:1790_16244154
|
Arrow Electronics | Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks | Americas - 1650000 |
|
$0.0009 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
NRC04F1003TR30F
|
Avnet Americas | RES THKFLM 0402 100K OHM 1% 1/16W 100PPM/ C SMD - Tape and Reel (Alt: NRC04F1003TR30F) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0020 | Buy Now |
Part Details for NRC04F1003TR30F
NRC04F1003TR30F CAD Models
NRC04F1003TR30F Part Data Attributes:
|
NRC04F1003TR30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1003TR30F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1003TR30F
This table gives cross-reference parts and alternative options found for NRC04F1003TR30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1003TR30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000402-1003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F1003TR30F vs BCTS000402-1003FTH |
RTT021003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | NRC04F1003TR30F vs RTT021003FTH |
RTT021003FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1003TR30F vs RTT021003FBA |
RMEF0402FT100K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1003TR30F vs RMEF0402FT100K |
RMH04FT1003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1003TR30F vs RMH04FT1003 |
NRC04F1003HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1003TR30F vs NRC04F1003HTRF |
CRCW0402100KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1003TR30F vs CRCW0402100KFKEDC |
CR0402AFX-1003GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1003TR30F vs CR0402AFX-1003GLF |
NRC04F1003TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04F1003TR30F vs NRC04F1003TR50F |
CR0402-FX-1003GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1003TR30F vs CR0402-FX-1003GPF |