There are no models available for this part yet.
Overview of NRC04F1132TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC04F1132TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH9889
|
Newark | Res, 11K3, 1%, 0.063W, 0402, Thick Film, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1132TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
08AH7277
|
Newark | Res, 11K3, 1%, 0.063W, 0402, Thick Film, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1132TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NRC04F1132TRF
|
Avnet Americas | Res Thick Film 0402 11.3K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F1132TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 550000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now | |
Future Electronics | NRC Series 0402 11.3 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 1460000Reel |
|
$0.0011 / $0.0013 | Buy Now | ||
DISTI #
C1S527800442976
|
Chip1Stop | Res Thick Film 0402 11.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 10000 |
|
$0.0019 | Buy Now | |
DISTI #
C1S527800179566
|
Chip1Stop | Res Thick Film 0402 11.3K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 10000 |
|
$0.0022 | Buy Now | |
New Advantage Corporation | NRC Series 0402 11.3 kOhm 0.063 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 1100000 |
|
$0.0012 | Buy Now |
CAD Models for NRC04F1132TRF by NIC Components Corp
Part Data Attributes for NRC04F1132TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
11300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC04F1132TRF
This table gives cross-reference parts and alternative options found for NRC04F1132TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1132TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0402FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F1132TRF vs RMCP0402FT11K3 |
ADF040211K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1132TRF vs ADF040211K31%100PPM/KNP20 |
CDF040211K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1132TRF vs CDF040211K31%100PPM/KNP5 |
CR10-1132-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1132TRF vs CR10-1132-FN |
AC0402FR-7D11K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1132TRF vs AC0402FR-7D11K3L |
CDP040211K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1132TRF vs CDP040211K31%100PPM/KNP20 |
RTT021132FTH | RES,SMT,THICK FILM,11.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | NRC04F1132TRF vs RTT021132FTH |
CR201132F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC04F1132TRF vs CR201132F |
RTT021132FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1132TRF vs RTT021132FH5 |
RMF04FT1132 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1132TRF vs RMF04FT1132 |