Part Details for NRC04F1331TRF by NIC Components Corp
Overview of NRC04F1331TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1331TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH9910
|
Newark | Res, 1K33, 1%, 0.063W, 0402, Thick Film, Resistance:1.33Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1331TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7324
|
Newark | Res, 1K33, 1%, 0.063W, 0402, Thick Film, Resistance:1.33Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1331TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F1331TRF
|
Avnet Americas | Res Thick Film 0402 1.33K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1331TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | 0402 1.33K ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
8403948
|
Verical | Res Thick Film 0402 1.33K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0017 | Buy Now |
DISTI #
NRC04F1331TRF
|
Avnet Abacus | Res Thick Film 0402 1.33K Ohm 1% 1/16W �100ppm/�C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1331TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC04F1331TRF
NRC04F1331TRF CAD Models
NRC04F1331TRF Part Data Attributes
|
NRC04F1331TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1331TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1331TRF
This table gives cross-reference parts and alternative options found for NRC04F1331TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1331TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021331FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1331TRF vs RTT021331FH4 |
RC0402F1331 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F1331TRF vs RC0402F1331 |
CPW10-1331-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1331TRF vs CPW10-1331-FY |
RMF04FT1331 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1331TRF vs RMF04FT1331 |
RMEF0402FT1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1331TRF vs RMEF0402FT1K33 |
CDP04021K331%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1331TRF vs CDP04021K331%100PPM/KNS |
RMH04FT1331 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1331TRF vs RMH04FT1331 |
AF0402FR-7D1K33L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1331TRF vs AF0402FR-7D1K33L |
CR0402AFX-1331GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F1331TRF vs CR0402AFX-1331GAS |
CRCW04021K33FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1331TRF vs CRCW04021K33FKEDC |