Part Details for NRC04F1470TRF by NIC Components Corp
Overview of NRC04F1470TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1470TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F1470TRF
|
Avnet Americas | Res Thick Film 0402 147 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1470TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
|
Bristol Electronics | 9857 |
|
RFQ | ||
|
Quest Components | 7885 |
|
$0.0040 / $0.0120 | Buy Now |
Part Details for NRC04F1470TRF
NRC04F1470TRF CAD Models
NRC04F1470TRF Part Data Attributes
|
NRC04F1470TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1470TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1470TRF
This table gives cross-reference parts and alternative options found for NRC04F1470TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1470TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000402-1470FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F1470TRF vs BCTS000402-1470FTH |
AF0402FR-7D147RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1470TRF vs AF0402FR-7D147RL |
RTT021470FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1470TRF vs RTT021470FH5 |
RTT021470FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1470TRF vs RTT021470FH4 |
RTT021470FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1470TRF vs RTT021470FH2 |
RTT021470FTH | RES,SMT,THICK FILM,147 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | NRC04F1470TRF vs RTT021470FTH |
CDP0402147R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1470TRF vs CDP0402147R1%100PPM/KNP10 |
RMF04FT1470 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 147ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1470TRF vs RMF04FT1470 |
CPW10-1470-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1470TRF vs CPW10-1470-FK |
CRCW0402147RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F1470TRF vs CRCW0402147RFKEDC |