Part Details for NRC04F1604TRF by NIC Components Corp
Overview of NRC04F1604TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC04F1604TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F1604TRF
|
Avnet Americas | Res Thick Film 0402 1.6M Ohm 1% 1/16W ±300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F1604TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
NRC04F1604TRF
|
Avnet Americas | Res Thick Film 0402 1.6M Ohm 1% 1/16W ±300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F1604TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
NRC04F1604TRF
|
Avnet Americas | Res Thick Film 0402 1.6M Ohm 1% 1/16W ±300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC04F1604TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
Part Details for NRC04F1604TRF
NRC04F1604TRF CAD Models
NRC04F1604TRF Part Data Attributes
|
NRC04F1604TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1604TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, -300,300ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |