Part Details for NRC04F1822TRF by NIC Components Corp
Overview of NRC04F1822TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1822TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7417
|
Newark | Res, 18K2, 1%, 0.063W, 0402, Thick Film, Resistance:18.2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1822TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66729 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
07AH9960
|
Newark | Res, 18K2, 1%, 0.063W, 0402, Thick Film, Resistance:18.2Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F1822TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
08AH7417
|
Avnet Americas | Res Thick Film 0402 18.2K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 66729 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
DISTI #
NRC04F1822TRF
|
Avnet Americas | Res Thick Film 0402 18.2K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1822TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | NRC Series 0402 18.2 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
58297644
|
Verical | Res Thick Film 0402 18.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 66729 |
|
$0.0013 | Buy Now |
DISTI #
15764085
|
Verical | Res Thick Film 0402 18.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0016 / $0.0017 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0050 / $0.0150 | Buy Now | |
DISTI #
C1S527800118404
|
Chip1Stop | Res Thick Film 0402 18.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 40000 |
|
$0.0023 | Buy Now |
Part Details for NRC04F1822TRF
NRC04F1822TRF CAD Models
NRC04F1822TRF Part Data Attributes
|
NRC04F1822TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1822TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1822TRF
This table gives cross-reference parts and alternative options found for NRC04F1822TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1822TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D18K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1822TRF vs AC0402FR-7D18K2L |
RMEF0402FT18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1822TRF vs RMEF0402FT18K2 |
RMCP0402FT18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F1822TRF vs RMCP0402FT18K2 |
CR0402-FX-1822GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NRC04F1822TRF vs CR0402-FX-1822GLF |