There are no models available for this part yet.
Overview of NRC04F20R0TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC04F20R0TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH9978
|
Newark | Res, 20R, 1%, 0.063W, 0402, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F20R0TRF RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
08AH7456
|
Newark | Res, 20R, 1%, 0.063W, 0402, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F20R0TRF RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NRC04F20R0TRF
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F20R0TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 80000260000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now | |
Future Electronics | NRC Series 0402 20 Ohm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 170000Reel |
|
$0.0011 / $0.0013 | Buy Now | ||
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0040 / $0.0120 | Buy Now | |||
DISTI #
NRC04F20R0TRF
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F20R0TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800493305
|
Chip1Stop | Res Thick Film 0402 20 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 105843 |
|
$0.0013 / $0.0015 | Buy Now | |
DISTI #
C1S527800150534
|
Chip1Stop | Res Thick Film 0402 20 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 70000 |
|
$0.0011 | Buy Now | |
New Advantage Corporation | NRC Series 0402 20 Ohm 0.063 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 140000 |
|
$0.0015 / $0.0016 | Buy Now |
CAD Models for NRC04F20R0TRF by NIC Components Corp
Part Data Attributes for NRC04F20R0TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC04F20R0TRF
This table gives cross-reference parts and alternative options found for NRC04F20R0TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F20R0TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-1020RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F20R0TRF vs AF0402FR-1020RL |
AC0402FR-7D20RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F20R0TRF vs AC0402FR-7D20RL |
RMCF0402FT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F20R0TRF vs RMCF0402FT20R0 |
CDP040220R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F20R0TRF vs CDP040220R1%100PPM/KNS |
AC0402FR-0720RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F20R0TRF vs AC0402FR-0720RL |
RTT0220R0FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | NRC04F20R0TRF vs RTT0220R0FH2 |
AC0402FR-1320RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F20R0TRF vs AC0402FR-1320RL |
RC0402FR-0720R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F20R0TRF vs RC0402FR-0720R |
RTT0220R0FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | NRC04F20R0TRF vs RTT0220R0FH3 |
CR10-20R0-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F20R0TRF vs CR10-20R0-FN |
Related Parts for NRC04F20R0TRF
-
CRCW040220R0FKEDFixed Resistors
-
NMC0603X5R474K10TRPFFixed Capacitors
-
B10B-XADSS-N-A(LF)(SN)Headers and Edge Type Connectors
-
FDMC510PPower Field-Effect Transistors
-
BLM18KG260TN1DData Line Filters
-
TPD1E04U04DPLTTransient Suppressors
-
SI1062X-T1-GE3Small Signal Field-Effect Transistors
-
CY7C68014A-56LTXCMicrocontrollers
-
5015Terminals and Terminal Blocks