There are no models available for this part yet.
Overview of NRC04F2203TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC04F2203TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AH7488
|
Newark | Res, 220K, 1%, 0.063W, 0402, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2203TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17850 |
|
$0.0010 | Buy Now | |
DISTI #
08AH2686
|
Newark | Res, 220K, 1%, 0.063W, 0402, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F2203TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
08AH7488
|
Avnet Americas | Res Thick Film 0402 220K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 17850 Partner Stock |
|
$0.0040 | Buy Now | |
DISTI #
NRC04F2203TRF
|
Avnet Americas | Res Thick Film 0402 220K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F2203TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now | |
Future Electronics | NRC Series 0402 220 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 8010Cut Tape/Mini-Reel |
|
$0.0080 / $0.1000 | Buy Now | ||
Future Electronics | NRC Series 0402 220 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0013 | Buy Now | ||
Bristol Electronics | 79000 |
|
RFQ | ||||
Quest Components | 63200 |
|
$0.0028 / $0.0210 | Buy Now | |||
DISTI #
NRC04F2203TRF
|
Avnet Asia | Res Thick Film 0402 220K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: NRC04F2203TRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 | 0 |
|
RFQ | ||
DISTI #
C1S527800493624
|
Chip1Stop | Res Thick Film 0402 220K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 65503 |
|
$0.0018 / $0.0103 | Buy Now |
CAD Models for NRC04F2203TRF by NIC Components Corp
Part Data Attributes for NRC04F2203TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
220000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC04F2203TRF
This table gives cross-reference parts and alternative options found for NRC04F2203TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F2203TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402220KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F2203TRF vs CRCW0402220KFKEDC |
AC0402FR-10220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F2203TRF vs AC0402FR-10220KL |
BCTS000402-2203FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F2203TRF vs BCTS000402-2203FTH |
AF0402FR-10220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F2203TRF vs AF0402FR-10220KL |
RTT022203FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F2203TRF vs RTT022203FH4 |
RM04FTN2203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | TA-I Technology Co Ltd | NRC04F2203TRF vs RM04FTN2203 |
CR10-2203FK | Fixed Resistor, Metal Glaze/thick Film, 220000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | NRC04F2203TRF vs CR10-2203FK |
RMEF0402FT220K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F2203TRF vs RMEF0402FT220K |
CPW10-2203-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F2203TRF vs CPW10-2203-FY |
RMS04FT2203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC04F2203TRF vs RMS04FT2203 |