Part Details for NRC04F2873TRF by NIC Components Corp
Overview of NRC04F2873TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F2873TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F2873TRF
|
Avnet Americas | Res Thick Film 0402 287K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F2873TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | NRC Series 0402 287 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
DISTI #
C1S527800162362
|
Chip1Stop | Res Thick Film 0402 287K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 10000 |
|
$0.0025 | Buy Now |
Part Details for NRC04F2873TRF
NRC04F2873TRF CAD Models
NRC04F2873TRF Part Data Attributes
|
NRC04F2873TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2873TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F2873TRF
This table gives cross-reference parts and alternative options found for NRC04F2873TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F2873TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402AFX-2873GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F2873TRF vs CR0402AFX-2873GAS |
AC0402FR-13287KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F2873TRF vs AC0402FR-13287KL |
CDP0402287K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F2873TRF vs CDP0402287K1%100PPM/KNS |
RMS04FT2873 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC04F2873TRF vs RMS04FT2873 |
CPW10-2873-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F2873TRF vs CPW10-2873-FK |
RMEF0402FT287K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F2873TRF vs RMEF0402FT287K |
RC0402FR-10287K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F2873TRF vs RC0402FR-10287K |
AC0402FR-07287KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F2873TRF vs AC0402FR-07287KL |
RTT022873FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F2873TRF vs RTT022873FBA |
RC0402FR-07287K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F2873TRF vs RC0402FR-07287K |