Part Details for NRC04F3012TRF by NIC Components Corp
Overview of NRC04F3012TRF by NIC Components Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F3012TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7606
|
Newark | Res, 30K1, 1%, 0.063W, 0402, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3012TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66990 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
08AH0052
|
Newark | Res, 30K1, 1%, 0.063W, 0402, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3012TRF RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
NRC04F3012TRF
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F3012TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000380000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
08AH7606
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7606) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 66990 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
|
Future Electronics | NRC Series 0402 30.1 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.0019 / $0.0022 | Buy Now |
|
Bristol Electronics | 5354 |
|
RFQ | ||
|
Bristol Electronics | 3360 |
|
RFQ | ||
DISTI #
NRC04F3012TRF
|
Avnet Abacus | SMD Chip Resistor, 30.1 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F3012TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800114107
|
Chip1Stop | Res Thick Film 0402 30.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 210000 |
|
$0.0011 | Buy Now |
DISTI #
C1S527800026811
|
Chip1Stop | Res Thick Film 0402 30.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 119466 |
|
$0.0012 | Buy Now |
Part Details for NRC04F3012TRF
NRC04F3012TRF CAD Models
NRC04F3012TRF Part Data Attributes
|
NRC04F3012TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3012TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F3012TRF
This table gives cross-reference parts and alternative options found for NRC04F3012TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F3012TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F3012 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F3012TRF vs RC0402F3012 |
RM04FLN3012 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | NRC04F3012TRF vs RM04FLN3012 |
RMCF0402FT30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F3012TRF vs RMCF0402FT30K1 |
RC0402FR-1030K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC04F3012TRF vs RC0402FR-1030K1 |
RGC0402FTD30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F3012TRF vs RGC0402FTD30K1 |
ADF040230K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3012TRF vs ADF040230K11%100PPM/KNS |
AC0402FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F3012TRF vs AC0402FR-0730K1L |
CDP040230K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3012TRF vs CDP040230K11%100PPM/KNS |
AC0402FR-1030K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F3012TRF vs AC0402FR-1030K1L |
RTT023012FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | NRC04F3012TRF vs RTT023012FTH |