Part Details for NRC04F3570TRF by NIC Components Corp
Overview of NRC04F3570TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F3570TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0074
|
Newark | Res, 357R, 1%, 0.063W, 0402, Thick Film, Resistance:357Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F3570TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7651
|
Newark | Res, 357R, 1%, 0.063W, 0402, Thick Film, Resistance:357Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F3570TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F3570TRF
|
Avnet Americas | Res Thick Film 0402 357 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F3570TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | Res Thick Film 0402 357 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 20000Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
77274382
|
Verical | Res Thick Film 0402 357 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2317 | Americas - 10000 |
|
$0.0011 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 18360 |
|
$0.0034 / $0.0338 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 357OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 14688 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
C1S527800238009
|
Chip1Stop | Res Thick Film 0402 357 Ohm 1% 0.063W(1/16W) ツア100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0011 | Buy Now |
Part Details for NRC04F3570TRF
NRC04F3570TRF CAD Models
NRC04F3570TRF Part Data Attributes
|
NRC04F3570TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3570TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F3570TRF
This table gives cross-reference parts and alternative options found for NRC04F3570TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F3570TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F3570TRF vs RMEF0402FT357R |
AC0402FR-07357RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC04F3570TRF vs AC0402FR-07357RL |
CRCW0402357RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F3570TRF vs CRCW0402357RFKEDC |
RMCP0402FT357R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F3570TRF vs RMCP0402FT357R |