Part Details for NRC04F4753TRF by NIC Components Corp
Overview of NRC04F4753TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F4753TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0130
|
Newark | Res, 475K, 1%, 0.063W, 0402, Thick Film, Resistance:475Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F4753TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7762
|
Newark | Res, 475K, 1%, 0.063W, 0402, Thick Film, Resistance:475Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F4753TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F4753TRF
|
Avnet Americas | SMD Chip Resistor, 475 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F4753TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | 0402 475 kOhm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
NRC04F4753TRF
|
Avnet Abacus | SMD Chip Resistor, 475 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F4753TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NRC04F4753TRF
|
Avnet Asia | SMD Chip Resistor, 475 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: NRC04F4753TRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRC04F4753TRF
NRC04F4753TRF CAD Models
NRC04F4753TRF Part Data Attributes
|
NRC04F4753TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F4753TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F4753TRF
This table gives cross-reference parts and alternative options found for NRC04F4753TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F4753TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402475K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F4753TRF vs CDP0402475K1%100PPM/KNP20 |
CR0402FF4753G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC04F4753TRF vs CR0402FF4753G |
AC0402FR-7D475KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | NRC04F4753TRF vs AC0402FR-7D475KL |
RTT024753FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F4753TRF vs RTT024753FH3 |
CDP0402475K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F4753TRF vs CDP0402475K1%100PPM/KNP10 |
RC0402F4753 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F4753TRF vs RC0402F4753 |
CR0402AFX-4753GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F4753TRF vs CR0402AFX-4753GAS |
RTT024753FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F4753TRF vs RTT024753FTH |
RTT024753FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F4753TRF vs RTT024753FH4 |
CRCW0402475KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F4753TRF vs CRCW0402475KFKEDC |