Part Details for NRC04F5231TRF by NIC Components Corp
Overview of NRC04F5231TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F5231TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7801
|
Newark | Res, 5K23, 1%, 0.063W, 0402, Thick Film, Resistance:5.23Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F5231TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH0151
|
Newark | Res, 5K23, 1%, 0.063W, 0402, Thick Film, Resistance:5.23Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F5231TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F5231TRF
|
Avnet Americas | Res Thick Film 0402 5.23K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F5231TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | Res Thick Film 0402 5.23K Ohm 1% 1/16W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0010 | Buy Now |
DISTI #
C1S527800537414
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7780 |
|
$0.0015 / $0.0031 | Buy Now |
Part Details for NRC04F5231TRF
NRC04F5231TRF CAD Models
NRC04F5231TRF Part Data Attributes
|
NRC04F5231TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F5231TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F5231TRF
This table gives cross-reference parts and alternative options found for NRC04F5231TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F5231TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-105K23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F5231TRF vs AC0402FR-105K23L |
RTT025231FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5231TRF vs RTT025231FH2 |
RC0402F5231 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F5231TRF vs RC0402F5231 |
RMH04FT5231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F5231TRF vs RMH04FT5231 |
RMCF0402FT5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F5231TRF vs RMCF0402FT5K23 |
CDP04025K231%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F5231TRF vs CDP04025K231%100PPM/KNP10 |
CDP04025K231%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F5231TRF vs CDP04025K231%100PPM/KNS |
RM04FTN5231 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRC04F5231TRF vs RM04FTN5231 |
CR205231F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC04F5231TRF vs CR205231F |
CR0402FF5231G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC04F5231TRF vs CR0402FF5231G |