Part Details for NRC04F5602TRF by NIC Components Corp
Overview of NRC04F5602TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F5602TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0161
|
Newark | Res, 56K, 1%, 0.063W, 0402, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F5602TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH7821
|
Newark | Res, 56K, 1%, 0.063W, 0402, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F5602TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC04F5602TRF
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F5602TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | NRC Series 0402 56 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 9495 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 7596 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ |
Part Details for NRC04F5602TRF
NRC04F5602TRF CAD Models
NRC04F5602TRF Part Data Attributes
|
NRC04F5602TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F5602TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F5602TRF
This table gives cross-reference parts and alternative options found for NRC04F5602TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F5602TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT563 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F5602TRF vs RMS04FT563 |
RTT025602FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5602TRF vs RTT025602FH5 |
CR205602F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC04F5602TRF vs CR205602F |
CR0402-FX-5602GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F5602TRF vs CR0402-FX-5602GPF |
RTT025602FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F5602TRF vs RTT025602FBA |
CPW10-5602-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F5602TRF vs CPW10-5602-FK |
CPW10-5602-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F5602TRF vs CPW10-5602-FY |
AF0402FR-7D56KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F5602TRF vs AF0402FR-7D56KL |