Part Details for NRC04F6042TRF by NIC Components Corp
Overview of NRC04F6042TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F6042TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7853
|
Newark | Res, 60K4, 1%, 0.063W, 0402, Thick Film, Resistance:60.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F6042TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68550 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
08AH0178
|
Newark | Res, 60K4, 1%, 0.063W, 0402, Thick Film, Resistance:60.4Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F6042TRF RoHS: Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
08AH7853
|
Avnet Americas | Res Thick Film 0402 60.4K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 68550 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
DISTI #
NRC04F6042TRF
|
Avnet Americas | Res Thick Film 0402 60.4K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F6042TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | 0402 60.4 kOhm ±1% 0.063 W SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
C1S527800155812
|
Chip1Stop | Res Thick Film 0402 60.4K Ohm 1% 0.063W(1/16W) ツア100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 110000 |
|
$0.0012 | Buy Now |
DISTI #
C1S527800573744
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: No | 5501 |
|
$0.0013 | Buy Now |
Part Details for NRC04F6042TRF
NRC04F6042TRF CAD Models
NRC04F6042TRF Part Data Attributes
|
NRC04F6042TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F6042TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F6042TRF
This table gives cross-reference parts and alternative options found for NRC04F6042TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F6042TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0402FT60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F6042TRF vs RMCP0402FT60K4 |
CR10-6042FK | Fixed Resistor | ASJ Holdings Limited | NRC04F6042TRF vs CR10-6042FK |
CRCW040260K4FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F6042TRF vs CRCW040260K4FKEDC |
RTT026042FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F6042TRF vs RTT026042FBA |
TFA0402R6042F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NRC04F6042TRF vs TFA0402R6042F-T10 |
CDP040260K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F6042TRF vs CDP040260K41%100PPM/KNS |
CPW10-6042-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F6042TRF vs CPW10-6042-FK |
ADF040260K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F6042TRF vs ADF040260K41%100PPM/KNS |
AC0402FR-1360K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC04F6042TRF vs AC0402FR-1360K4L |
RGC0402FTD60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC04F6042TRF vs RGC0402FTD60K4 |