Part Details for NRC04J153TRF by NIC Components Corp
Overview of NRC04J153TRF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J153TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8052
|
Newark | Res, 15K, 5%, 0.063W, 0402, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J153TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79000 |
|
$0.0050 / $0.0380 | Buy Now |
DISTI #
08AH2960
|
Newark | Res, 15K, 5%, 0.063W, 0402, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04J153TRF Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
NRC04J153TRF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04J153TRF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 660000 Factory Stock |
|
$0.0011 | Buy Now |
DISTI #
08AH8052
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH8052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 79000 Partner Stock |
|
$0.0060 / $0.0380 | Buy Now |
DISTI #
V72:2272_16242161
|
Arrow Electronics | Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1734 Container: Cut Strips | Americas - 1650 |
|
$0.0023 / $0.0182 | Buy Now |
|
Future Electronics | NRC Series 0402 15 kOhm ±5% 0.063 W ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
7525343
|
Verical | Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 330000 |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
58297823
|
Verical | Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 79000 |
|
$0.0013 | Buy Now |
|
Quest Components | 12192 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
NRC04J153TRF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04J153TRF) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 660000 Factory Stock |
|
$0.0011 | Buy Now |
Part Details for NRC04J153TRF
NRC04J153TRF CAD Models
NRC04J153TRF Part Data Attributes:
|
NRC04J153TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J153TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J153TRF
This table gives cross-reference parts and alternative options found for NRC04J153TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J153TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W1502JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RAC02W1502JCG |
BCTF000402-1502JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04J153TRF vs BCTF000402-1502JTH |
CR0402J15KP40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | NRC04J153TRF vs CR0402J15KP40 |
CR0402AJW-153GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04J153TRF vs CR0402AJW-153GAS |
RC02W153JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RC02W153JTG |
CR0402J15KP50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | NRC04J153TRF vs CR0402J15KP50 |
RAC02W1502JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RAC02W1502JCL |
RC02W153JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RC02W153JT |
RC02W153JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RC02W153JBG |
RC02W1502JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J153TRF vs RC02W1502JCG |