Part Details for NRC04J220TR20F by NIC Components Corp
Overview of NRC04J220TR20F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J220TR20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J220TR20F
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC04J220TR20F) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0019 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 120000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
DISTI #
63198058
|
Verical | Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 20000 | Americas - 20000 |
|
$0.0029 | Buy Now |
DISTI #
C1S527800616298
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 20000 |
|
$0.0032 | Buy Now |
Part Details for NRC04J220TR20F
NRC04J220TR20F CAD Models
NRC04J220TR20F Part Data Attributes
|
NRC04J220TR20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J220TR20F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J220TR20F
This table gives cross-reference parts and alternative options found for NRC04J220TR20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J220TR20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04J220TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J220TR20F vs NRC04J220TR30F |
NRC04J220TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NRC04J220TR20F vs NRC04J220TRF |
CR0402-JW-220GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NRC04J220TR20F vs CR0402-JW-220GLF |