Part Details for NRC04J821TRF by NIC Components Corp
Overview of NRC04J821TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04J821TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J821TRF
|
Avnet Americas | Res Thick Film 0402 820 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J821TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
DISTI #
E54:1762_09801748
|
Arrow Electronics | Res Thick Film 0402 820 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2349 | Europe - 40000 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
V72:2272_16249293
|
Arrow Electronics | Res Thick Film 0402 820 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1819 Container: Cut Strips | Americas - 9090 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0009 | Buy Now |
DISTI #
77590847
|
Verical | Res Thick Film 0402 820 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 40000 |
|
$0.0024 / $0.0032 | Buy Now |
|
Bristol Electronics | 9692 |
|
RFQ | ||
|
Quest Components | 7753 |
|
$0.0020 / $0.0060 | Buy Now | |
DISTI #
NRC04J821TRF
|
Avnet Americas | Res Thick Film 0402 820 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J821TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0011 / $0.0011 | Buy Now |
Part Details for NRC04J821TRF
NRC04J821TRF CAD Models
NRC04J821TRF Part Data Attributes:
|
NRC04J821TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J821TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC04J821TRF
This table gives cross-reference parts and alternative options found for NRC04J821TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04J821TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC02W821JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RC02W821JBG |
RAC02W821JBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RAC02W821JBL |
RCA0402820RJNEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04J821TRF vs RCA0402820RJNEDAP |
RAC02W821JC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RAC02W821JC |
BCTF000402-8200JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04J821TRF vs BCTF000402-8200JTH |
RC02W821JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RC02W821JTG |
RAC02W821JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RAC02W821JCG |
CRCW0402820RJNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04J821TRF vs CRCW0402820RJNEDC |
RAC02W821JTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RAC02W821JTG |
RC02W821JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC04J821TRF vs RC02W821JCG |