Part Details for NRC06F2004TRF by NIC Components Corp
Overview of NRC06F2004TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC06F2004TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH8494
|
Newark | Res, 2M, 1%, 0.1W, 0603, Thick Film, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06F2004TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3983 |
|
$0.0010 | Buy Now |
DISTI #
08AH3175
|
Newark | Res, 2M, 1%, 0.1W, 0603, Thick Film, Resistance:2Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Seriesrohs Compliant: Yes |Nic Components NRC06F2004TRF Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC06F2004TRF
|
Avnet Americas | Res Thick Film 0603 2M Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F2004TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
08AH8494
|
Avnet Americas | Res Thick Film 0603 2M Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH8494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3983 Partner Stock |
|
$0.0080 | Buy Now |
DISTI #
V72:2272_16259635
|
Arrow Electronics | Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1901 Container: Cut Strips | Americas - 5582 |
|
$0.0020 / $0.0022 | Buy Now |
|
Future Electronics | Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 230000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
32405039
|
Verical | Res Thick Film 0603 2M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 1901 | Americas - 5582 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 200 ppm, 2000000 ohm, SURFACE MOUNT, 0603 | 4358 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 200 ppm, 2000000 ohm, SURFACE MOUNT, 0603 | 3200 |
|
$0.0065 / $0.0195 | Buy Now |
Part Details for NRC06F2004TRF
NRC06F2004TRF CAD Models
NRC06F2004TRF Part Data Attributes:
|
NRC06F2004TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F2004TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC06F2004TRF
This table gives cross-reference parts and alternative options found for NRC06F2004TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06F2004TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0603-2M0FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NRC06F2004TRF vs ASC0603-2M0FT5 |
MCR03EZHF2004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRC06F2004TRF vs MCR03EZHF2004 |
CR0603AFW-2004EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NRC06F2004TRF vs CR0603AFW-2004EAS |
WR06W2004FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603, | Walsin Technology Corporation | NRC06F2004TRF vs WR06W2004FTR |
RMSW16-205FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC06F2004TRF vs RMSW16-205FB |
RK73H1JLTPD2004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC06F2004TRF vs RK73H1JLTPD2004F |
RK73H1JTTPD2004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC06F2004TRF vs RK73H1JTTPD2004F |
NMCR0603FT2M00 | RES,SMT,THICK FILM,2M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRC06F2004TRF vs NMCR0603FT2M00 |
CR-03FP6----2M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NRC06F2004TRF vs CR-03FP6----2M |
CR-03FPA----2M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NRC06F2004TRF vs CR-03FPA----2M |