Part Details for NRC06F4024TRF by NIC Components Corp
Overview of NRC06F4024TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC06F4024TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0636
|
Newark | Res, 4M02, 1%, 0.1W, 0603, Thick Film, Resistance:4.02Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4024TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AH8772
|
Newark | Res, 4M02, 1%, 0.1W, 0603, Thick Film, Resistance:4.02Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4024TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC06F4024TRF
|
Avnet Americas | Res Thick Film 0603 4.02M Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC06F4024TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0013 | Buy Now |
Part Details for NRC06F4024TRF
NRC06F4024TRF CAD Models
NRC06F4024TRF Part Data Attributes
|
NRC06F4024TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F4024TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC06F4024TRF
This table gives cross-reference parts and alternative options found for NRC06F4024TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06F4024TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W4024FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | NRC06F4024TRF vs WR06W4024FBR |
NMCR0603FJ4M02 | RES,SMT,THICK FILM,4.02M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRC06F4024TRF vs NMCR0603FJ4M02 |
WR06W4024FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | NRC06F4024TRF vs WR06W4024FQR |
RMC1/16-4024FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC06F4024TRF vs RMC1/16-4024FTH |
WR06W4024FGLV | Fixed Resistor, 0.1W, 4020000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC06F4024TRF vs WR06W4024FGLV |
RMS06FT4024 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | NRC06F4024TRF vs RMS06FT4024 |
CR0603-10W-4024FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NRC06F4024TRF vs CR0603-10W-4024FSNT |
RMC1/16-4024FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Kamaya Inc | NRC06F4024TRF vs RMC1/16-4024FB |
WR06W4024FBLV | Fixed Resistor, 0.1W, 4020000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC06F4024TRF vs WR06W4024FBLV |
RK73H1JTTDB4024F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NRC06F4024TRF vs RK73H1JTTDB4024F |