Part Details for NRC06F4R70TRF by NIC Components Corp
Overview of NRC06F4R70TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC06F4R70TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH3302
|
Newark | Res, 4R7, 1%, 0.1W, 0603, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:� 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4R70TRF Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
08AH8763
|
Newark | Res, 4R7, 1%, 0.1W, 0603, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:� 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06F4R70TRF Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
NRC06F4R70TRF
|
Avnet Americas | Res Thick Film 0603 4.7 Ohm 1% 1/10W ±400ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F4R70TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 685000 Factory Stock |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
V36:1790_16241899
|
Arrow Electronics | Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2127 | Americas - 500000 |
|
$0.0014 | Buy Now |
DISTI #
V72:2272_16241899
|
Arrow Electronics | Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1643 Container: Cut Strips | Americas - 1915 |
|
$0.0020 / $0.0194 | Buy Now |
|
Future Electronics | NRC Series 0603 4.7 Ohm 0.1 W ±1 % ±400 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0028 / $0.0036 | Buy Now |
DISTI #
76062419
|
Verical | Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2127 | Americas - 500000 |
|
$0.0014 | Buy Now |
DISTI #
7283748
|
Verical | Res Thick Film 0603 4.7 Ohm 1% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 345000 |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
NRC06F4R70TRF
|
Avnet Americas | Res Thick Film 0603 4.7 Ohm 1% 1/10W ±400ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06F4R70TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 685000 Factory Stock |
|
$0.0020 / $0.0021 | Buy Now |
Part Details for NRC06F4R70TRF
NRC06F4R70TRF CAD Models
NRC06F4R70TRF Part Data Attributes:
|
NRC06F4R70TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F4R70TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC06F4R70TRF
This table gives cross-reference parts and alternative options found for NRC06F4R70TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06F4R70TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FL4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC06F4R70TRF vs RMS06FL4R7 |
MC0063W060314R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | SPC Multicomp | NRC06F4R70TRF vs MC0063W060314R7 |
RM06FLN4R70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | NRC06F4R70TRF vs RM06FLN4R70 |
NRC06F4R70TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRC06F4R70TRF vs NRC06F4R70TR10F |
RMS06FT4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC06F4R70TRF vs RMS06FT4R7 |
RM06FBN4R70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | NRC06F4R70TRF vs RM06FBN4R70 |