There are no models available for this part yet.
Overview of NRC06F5104TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC06F5104TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC06F5104TRF
|
Avnet Americas | Res Thick Film 0603 5.1M Ohm 1% 1/10W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC06F5104TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0020 / $0.0021 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0013 | Buy Now |
CAD Models for NRC06F5104TRF by NIC Components Corp
Part Data Attributes for NRC06F5104TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRC06F5104TRF
This table gives cross-reference parts and alternative options found for NRC06F5104TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06F5104TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W5104FBLV | Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC06F5104TRF vs WR06W5104FBLV |
RK73H1JRTTPD5104F | RES,SMT,THICK FILM,5.1M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | NRC06F5104TRF vs RK73H1JRTTPD5104F |
WR06W5104FGLV | Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC06F5104TRF vs WR06W5104FGLV |
NMCT0603FT5M10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | NRC06F5104TRF vs NMCT0603FT5M10 |
RMC16-515FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRC06F5104TRF vs RMC16-515FTP |
RMCS1/165.1M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC06F5104TRF vs RMCS1/165.1M1%R |
WR06W5104FDLV | Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | NRC06F5104TRF vs WR06W5104FDLV |
WR06W5104FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | NRC06F5104TRF vs WR06W5104FBR |
NMCR0603FJ5M10 | RES,SMT,THICK FILM,5.1M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NRC06F5104TRF vs NMCR0603FJ5M10 |
WR06W5104FQLV | Fixed Resistor, 0.1W, 5100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC06F5104TRF vs WR06W5104FQLV |