Part Details for NRC06J4R7TRF by NIC Components Corp
Overview of NRC06J4R7TRF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC06J4R7TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9262
|
Newark | Res, 4R7, 5%, 0.1W, 0603, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06J4R7TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44870 |
|
$0.0010 | Buy Now |
DISTI #
08AH3528
|
Newark | Res, 4R7, 5%, 0.1W, 0603, Thick Film, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06J4R7TRF Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
NRC06J4R7TRF
|
Avnet Americas | Res Thick Film 0603 4.7 Ohm 5% 1/10W ±350ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC06J4R7TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000140000 Factory Stock |
|
$0.0020 / $0.0021 | Buy Now |
DISTI #
08AH9262
|
Avnet Americas | Res Thick Film 0603 4.7 Ohm 5% 1/10W ±350ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH9262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 44870 Partner Stock |
|
$0.0100 / $0.0660 | Buy Now |
DISTI #
V36:1790_16249848
|
Arrow Electronics | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2234 | Americas - 5000 |
|
$0.0018 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0016 | Buy Now |
DISTI #
26940702
|
Verical | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 70000 |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
27010450
|
Verical | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0031 | Buy Now |
DISTI #
67021917
|
Verical | Res Thick Film 0603 4.7 Ohm 5% 0.1W(1/10W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2234 | Americas - 5000 |
|
$0.0018 | Buy Now |
|
Bristol Electronics | 13200 |
|
RFQ |
Part Details for NRC06J4R7TRF
NRC06J4R7TRF CAD Models
NRC06J4R7TRF Part Data Attributes:
|
NRC06J4R7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06J4R7TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRC06J4R7TRF
This table gives cross-reference parts and alternative options found for NRC06J4R7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC06J4R7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GJ4R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -350,350ppm/Cel, 0603, | Tateyama Kagaku Group | NRC06J4R7TRF vs TSR3GJ4R7V |
CR16TR4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -350,350ppm/Cel, 0603, | Akahane Electronics Ind Corp | NRC06J4R7TRF vs CR16TR4R7J |
TSR3GTJ4R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 5% +/-Tol, -350,350ppm/Cel, 0603, | Tateyama Kagaku Group | NRC06J4R7TRF vs TSR3GTJ4R7V |