Part Details for NRC100F1131TRF by NIC Components Corp
Overview of NRC100F1131TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F1131TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F1131TRF
|
Avnet Americas | Res Thick Film 2512 1.13K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC100F1131TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
Part Details for NRC100F1131TRF
NRC100F1131TRF CAD Models
NRC100F1131TRF Part Data Attributes
|
NRC100F1131TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F1131TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F1131TRF
This table gives cross-reference parts and alternative options found for NRC100F1131TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F1131TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432F1131AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | NRC100F1131TRF vs RCS6432F1131AS |
CR2512-1W-1131FPT | Fixed Resistor, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NRC100F1131TRF vs CR2512-1W-1131FPT |
CR2512F1K13E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRC100F1131TRF vs CR2512F1K13E04 |
RCM6432F1131AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | NRC100F1131TRF vs RCM6432F1131AS |
RK73HW3ATTED1131F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F1131TRF vs RK73HW3ATTED1131F |
RCM6432F1131CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | NRC100F1131TRF vs RCM6432F1131CS |
RCS6432F1131CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | NRC100F1131TRF vs RCS6432F1131CS |
CR2512AFX-1131EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | NRC100F1131TRF vs CR2512AFX-1131EAS |
FCF25FX-1131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRC100F1131TRF vs FCF25FX-1131 |
CTTKFR2512FTE1131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | NRC100F1131TRF vs CTTKFR2512FTE1131 |