Part Details for NRC100F4640TRF by NIC Components Corp
Overview of NRC100F4640TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F4640TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F4640TRF
|
Avnet Americas | Res Thick Film 2512 464 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F4640TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
Part Details for NRC100F4640TRF
NRC100F4640TRF CAD Models
NRC100F4640TRF Part Data Attributes
|
NRC100F4640TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F4640TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F4640TRF
This table gives cross-reference parts and alternative options found for NRC100F4640TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F4640TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-07464RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NRC100F4640TRF vs RC2512FK-07464RP |
RK73H3ALTEB4640F | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F4640TRF vs RK73H3ALTEB4640F |
RC12K4640FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC100F4640TRF vs RC12K4640FCG |
CR2512-1W-4640FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRC100F4640TRF vs CR2512-1W-4640FPT-13 |
RC12K4640FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC100F4640TRF vs RC12K4640FTG |
RMCS14641%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC100F4640TRF vs RMCS14641%R |
CR2512F464RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRC100F4640TRF vs CR2512F464RE04 |
RK73HW3ALBK4640F | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F4640TRF vs RK73HW3ALBK4640F |
CR2512F464RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRC100F4640TRF vs CR2512F464RD50 |
TSR1GF4640V | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | NRC100F4640TRF vs TSR1GF4640V |