Part Details for NRC100F5231TRF by NIC Components Corp
Overview of NRC100F5231TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F5231TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F5231TRF
|
Avnet Americas | Res Thick Film 2512 5.23K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC100F5231TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
Part Details for NRC100F5231TRF
NRC100F5231TRF CAD Models
NRC100F5231TRF Part Data Attributes
|
NRC100F5231TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F5231TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F5231TRF
This table gives cross-reference parts and alternative options found for NRC100F5231TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F5231TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K5231FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC100F5231TRF vs RMC1K5231FTE |
25121WF5231T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5231TRF vs 25121WF5231T5 |
25121WF5231T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5231TRF vs 25121WF5231T4E |
CR2512-1W-5231FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC100F5231TRF vs CR2512-1W-5231FT |
FCF25FY-5231 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRC100F5231TRF vs FCF25FY-5231 |
25121WF5231CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F5231TRF vs 25121WF5231CA |
RK73HW3ALBK5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F5231TRF vs RK73HW3ALBK5231F |
RK73H3ATTEB5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F5231TRF vs RK73H3ATTEB5231F |
RK73HW3ALTED5231F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F5231TRF vs RK73HW3ALTED5231F |
RMCS15.23K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 5230ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC100F5231TRF vs RMCS15.23K1%R |