Part Details for NRC100F6810TRF by NIC Components Corp
Overview of NRC100F6810TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F6810TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F6810TRF
|
Avnet Americas | Res Thick Film 2512 681 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F6810TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
DISTI #
NRC100F6810TRF
|
Avnet Americas | Res Thick Film 2512 681 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F6810TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
DISTI #
NRC100F6810TRF
|
Avnet Americas | Res Thick Film 2512 681 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC100F6810TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
Part Details for NRC100F6810TRF
NRC100F6810TRF CAD Models
NRC100F6810TRF Part Data Attributes
|
NRC100F6810TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F6810TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F6810TRF
This table gives cross-reference parts and alternative options found for NRC100F6810TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F6810TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276366811 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC100F6810TRF vs 232276366811 |
CR2512-1W-6810FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRC100F6810TRF vs CR2512-1W-6810FT-13 |
FCF25FP-6810 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRC100F6810TRF vs FCF25FP-6810 |
RK73H3ATTEB6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F6810TRF vs RK73H3ATTEB6810F |
FCF25FY-6810-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRC100F6810TRF vs FCF25FY-6810-W |
CTTKFR2512FTE6810 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | NRC100F6810TRF vs CTTKFR2512FTE6810 |
CQ121WF6810T4E | Fixed Resistor, 1W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRC100F6810TRF vs CQ121WF6810T4E |
RC12K6810FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC100F6810TRF vs RC12K6810FCG |
NRCS100F6810TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC100F6810TRF vs NRCS100F6810TRF |
RK73HW3ATBK6810F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F6810TRF vs RK73HW3ATBK6810F |