Part Details for NRC10F1071TRF by NIC Components Corp
Overview of NRC10F1071TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1071TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH0953
|
Newark | Res, 1K07, 1%, 0.125W, 0805, Thick Film, Resistance:1.07Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F1071TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
NRC10F1071TRF
|
Avnet Americas | Res Thick Film 0805 1.07K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1071TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
|
Future Electronics | Res Thick Film 0805 1.07K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
NRC10F1071TRF
|
Avnet Abacus | Res Thick Film 0805 1.07K Ohm 1% 1/8W �100ppm/�C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1071TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC10F1071TRF
NRC10F1071TRF CAD Models
NRC10F1071TRF Part Data Attributes
|
NRC10F1071TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1071TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1071TRF
This table gives cross-reference parts and alternative options found for NRC10F1071TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1071TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051071FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F1071TRF vs RTT051071FP2 |
CRS0805-8W-1071FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10F1071TRF vs CRS0805-8W-1071FT |
9C08052A1071FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | NRC10F1071TRF vs 9C08052A1071FKPF4 |
RK73H2ARTTDB1071F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F1071TRF vs RK73H2ARTTDB1071F |
RS05K1071FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRC10F1071TRF vs RS05K1071FTG |
CTTKFR0805FTE1071 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NRC10F1071TRF vs CTTKFR0805FTE1071 |
WR08X1071FDLV | Fixed Resistor, 0.125W, 1070ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NRC10F1071TRF vs WR08X1071FDLV |
MCR10ERTF1071 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | NRC10F1071TRF vs MCR10ERTF1071 |
FWF05FT-1071 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F1071TRF vs FWF05FT-1071 |
RMNW20K1071FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRC10F1071TRF vs RMNW20K1071FTP |