Part Details for NRC10F3920TRF by NIC Components Corp
Overview of NRC10F3920TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F3920TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F3920TRF
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F3920TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V72:2272_17596133
|
Arrow Electronics | Res Thick Film 0805 392 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1422 Container: Cut Strips | Americas - 57 |
|
Buy Now | |
|
Future Electronics | NRC Series 0805 392 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.0100 / $0.0300 | Buy Now | |
DISTI #
NRC10F3920TRF
|
Avnet Americas | SMD Chip Resistor, 392 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F3920TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000 |
|
$0.0036 / $0.0038 | Buy Now |
Part Details for NRC10F3920TRF
NRC10F3920TRF CAD Models
NRC10F3920TRF Part Data Attributes:
|
NRC10F3920TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F3920TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F3920TRF
This table gives cross-reference parts and alternative options found for NRC10F3920TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F3920TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT392R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F3920TRF vs RMEF0805FT392R |
RTT053920FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F3920TRF vs RTT053920FP3 |
CAS10F3920CT | Fixed Resistor, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC10F3920TRF vs CAS10F3920CT |
RC0805FK-07392RL | Fixed Resistor, | YAGEO Corporation | NRC10F3920TRF vs RC0805FK-07392RL |
WR08X3920FQLJ | Fixed Resistor, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC10F3920TRF vs WR08X3920FQLJ |
MC0805-3920-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F3920TRF vs MC0805-3920-FB |
CR21-3920-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NRC10F3920TRF vs CR21-3920-FL |
RC0805FR-07392RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F3920TRF vs RC0805FR-07392RP |
CDF0805392R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | NRC10F3920TRF vs CDF0805392R1%100PPM/KNS |
RTT053920FTP | RES,SMT,THICK FILM,392 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | NRC10F3920TRF vs RTT053920FTP |