Part Details for NRC10F5112TRF by NIC Components Corp
Overview of NRC10F5112TRF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F5112TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH0327
|
Newark | Res, 51K1, 1%, 0.125W, 0805, Thick Film, Resistance:51.1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F5112TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12230 |
|
$0.0030 | Buy Now |
DISTI #
08AH1205
|
Newark | Res, 51K1, 1%, 0.125W, 0805, Thick Film, Resistance:51.1Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F5112TRF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC10F5112TRF
|
Avnet Americas | Res Thick Film 0805 51.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F5112TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 250000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
09AH0327
|
Avnet Americas | Res Thick Film 0805 51.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 09AH0327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 12230 Partner Stock |
|
$0.0150 | Buy Now |
DISTI #
V36:1790_16255275
|
Arrow Electronics | Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2130 | Americas - 20000 |
|
$0.0025 | Buy Now |
DISTI #
V72:2272_16255275
|
Arrow Electronics | Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2189 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2112 Container: Cut Strips | Americas - 2189 |
|
$0.0036 | Buy Now |
|
Future Electronics | NRC Series 0805 51.1 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
7512889
|
Verical | Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 130000 |
|
$0.0044 / $0.0055 | Buy Now |
DISTI #
60651376
|
Verical | Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2130 | Americas - 20000 |
|
$0.0025 | Buy Now |
DISTI #
57139312
|
Verical | Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2189 Package Multiple: 1 Date Code: 2112 | Americas - 2189 |
|
$0.0036 | Buy Now |
Part Details for NRC10F5112TRF
NRC10F5112TRF CAD Models
NRC10F5112TRF Part Data Attributes
|
NRC10F5112TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F5112TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F5112TRF
This table gives cross-reference parts and alternative options found for NRC10F5112TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F5112TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NRC10F5112TRF vs CTTKFR0805FTE5112 |
D1208050B5112FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F5112TRF vs D1208050B5112FPN |
CR0805F51K1P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC10F5112TRF vs CR0805F51K1P20 |
FCF05FT-5112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F5112TRF vs FCF05FT-5112 |
RCG080551K1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10F5112TRF vs RCG080551K1FKEC |
RK73H2ARTTPD5112F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F5112TRF vs RK73H2ARTTPD5112F |
CR0805F51K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC10F5112TRF vs CR0805F51K1D50 |
RMC-105112FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cinetech Industrial Co Ltd | NRC10F5112TRF vs RMC-105112FR |
9C08052A5112FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | NRC10F5112TRF vs 9C08052A5112FKPF3 |
RMC1/10K5112FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC10F5112TRF vs RMC1/10K5112FBA |