Part Details for NRC10F5230TRF by NIC Components Corp
Overview of NRC10F5230TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F5230TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F5230TRF
|
Avnet Americas | Res Thick Film 0805 523 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F5230TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0065 / $0.0195 | Buy Now | |
DISTI #
NRC10F5230TRF
|
Avnet Americas | Res Thick Film 0805 523 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F5230TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
Part Details for NRC10F5230TRF
NRC10F5230TRF CAD Models
NRC10F5230TRF Part Data Attributes:
|
NRC10F5230TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F5230TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F5230TRF
This table gives cross-reference parts and alternative options found for NRC10F5230TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F5230TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273485231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F5230TRF vs 232273485231 |
MC0805P-5230-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F5230TRF vs MC0805P-5230-FT101Q |
RK73H2ALTDB5230F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F5230TRF vs RK73H2ALTDB5230F |
232273465231 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F5230TRF vs 232273465231 |
SR0805FR-13523RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F5230TRF vs SR0805FR-13523RL |
MC0805P-5230-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10F5230TRF vs MC0805P-5230-FT101W |
CR0805-10W-5230FPT | Fixed Resistor, 0.1W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10F5230TRF vs CR0805-10W-5230FPT |
RK73H2ATTPD5230F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F5230TRF vs RK73H2ATTPD5230F |
MC0805-5230-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10F5230TRF vs MC0805-5230-FT101W |
RMCS1/105231%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F5230TRF vs RMCS1/105231%R |