Part Details for NRC10F6190TRF by NIC Components Corp
Overview of NRC10F6190TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F6190TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH1233
|
Newark | Res, 619R, 1%, 0.125W, 0805, Thick Film, Resistance:619Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10F6190TRF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
09AH0383
|
Newark | Res, 619R, 1%, 0.125W, 0805, Thick Film, Resistance:619Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10F6190TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC10F6190TRF
|
Avnet Americas | Res Thick Film 0805 619 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F6190TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
08AH1233
|
Avnet Americas | Res Thick Film 0805 619 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 08AH1233) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Reel | 5000 Partner Stock |
|
$0.0060 / $0.0080 | Buy Now |
|
Future Electronics | NRC Series 0805 619 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0284 / $0.0332 | Buy Now |
|
Bristol Electronics | 4614 |
|
RFQ | ||
|
Quest Components | 3691 |
|
$0.0050 / $0.0150 | Buy Now |
Part Details for NRC10F6190TRF
NRC10F6190TRF CAD Models
NRC10F6190TRF Part Data Attributes:
|
NRC10F6190TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F6190TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F6190TRF
This table gives cross-reference parts and alternative options found for NRC10F6190TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F6190TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT619R | RES,SMT,THICK FILM,619 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NRC10F6190TRF vs NMCR0805FT619R |
RTT056190FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F6190TRF vs RTT056190FTP |
CR0805-10W-6190FPT | Fixed Resistor, 0.1W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10F6190TRF vs CR0805-10W-6190FPT |
RMC1/10K6190FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | NRC10F6190TRF vs RMC1/10K6190FBA |
CAS10F6190CT | Fixed Resistor, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC10F6190TRF vs CAS10F6190CT |
RMNW20K6190FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | NRC10F6190TRF vs RMNW20K6190FB |
232273416191 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC10F6190TRF vs 232273416191 |
FCF05FS-6190-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F6190TRF vs FCF05FS-6190-W |
RC0805FR-13619R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC10F6190TRF vs RC0805FR-13619R |
CR0805-10W-6190FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC10F6190TRF vs CR0805-10W-6190FSNT |