Part Details for NRC10J126TRF by NIC Components Corp
Overview of NRC10J126TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC10J126TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10J126TRF
|
Avnet Americas | Res Thick Film 0805 12M Ohm 5% 1/8W Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J126TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
Part Details for NRC10J126TRF
NRC10J126TRF CAD Models
NRC10J126TRF Part Data Attributes
|
NRC10J126TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J126TRF
NIC Components Corp
NRC10J126TRF,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J126TRF
This table gives cross-reference parts and alternative options found for NRC10J126TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J126TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-126JPT | Fixed Resistor, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10J126TRF vs CR0805-8W-126JPT |
CR0805-10W-126JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | NRC10J126TRF vs CR0805-10W-126JSNT |
CR0805-10W-126JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC10J126TRF vs CR0805-10W-126JT-13 |
CR0805-8W-126JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NRC10J126TRF vs CR0805-8W-126JT-13 |
CR0805-8W-126JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | NRC10J126TRF vs CR0805-8W-126JPT-13 |
CR0805-8W-126JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | NRC10J126TRF vs CR0805-8W-126JSNT |
CR0805-8W-126JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | NRC10J126TRF vs CR0805-8W-126JSNT-13 |
CR21TR126J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | Akahane Electronics Ind Corp | NRC10J126TRF vs CR21TR126J |
CR0805-10W-126JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000000ohm, 150V, 5% +/-Tol, -350,350ppm/Cel, 0805, | VENKEL LTD | NRC10J126TRF vs CR0805-10W-126JSNT-13 |