Part Details for NRC10J151TRF by NIC Components Corp
Overview of NRC10J151TRF by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10J151TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH0571
|
Newark | Res, 150R, 5%, 0.125W, 0805, Thick Film, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J151TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27271 |
|
$0.0030 | Buy Now |
DISTI #
08AH1324
|
Newark | Res, 150R, 5%, 0.125W, 0805, Thick Film, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J151TRF Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
NRC10J151TRF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10J151TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0033 / $0.0035 | Buy Now |
DISTI #
09AH0571
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 09AH0571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 27271 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
V36:1790_16261195
|
Arrow Electronics | Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2303 | Americas - 145000 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
V72:2272_16261195
|
Arrow Electronics | Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1741 Container: Cut Strips | Americas - 44324 |
|
$0.0025 / $0.0026 | Buy Now |
|
Future Electronics | NRC Series 0805 150 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 150 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 12000 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
NRC10J151TRF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10J151TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0033 / $0.0035 | Buy Now |
Part Details for NRC10J151TRF
NRC10J151TRF CAD Models
NRC10J151TRF Part Data Attributes:
|
NRC10J151TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J151TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J151TRF
This table gives cross-reference parts and alternative options found for NRC10J151TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J151TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/101505%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10J151TRF vs RMCS1/101505%R |
TSR6GAJ151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | NRC10J151TRF vs TSR6GAJ151V |
RK73B2AXBK151J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J151TRF vs RK73B2AXBK151J |
WCR-WCR0805LF-151-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | NRC10J151TRF vs WCR-WCR0805LF-151-J-P-LT |
CR20-151JC | Fixed Resistor, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | NRC10J151TRF vs CR20-151JC |
RK73B2ARTTDB151J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J151TRF vs RK73B2ARTTDB151J |
RK73B2AGTEB151J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J151TRF vs RK73B2AGTEB151J |
RMF10JT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRC10J151TRF vs RMF10JT151 |
TSR6LJ151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | NRC10J151TRF vs TSR6LJ151V |
RCA0805150RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10J151TRF vs RCA0805150RJNEAIF |