Part Details for NRC10J226TRF by NIC Components Corp
Overview of NRC10J226TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC10J226TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10J226TRF
|
Avnet Americas | Res Thick Film 0805 22M Ohm 5% 1/8W Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J226TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 55000 |
|
$0.0029 / $0.0338 | Buy Now |
|
Quest Components | 44000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
NRC10J226TRF
|
Avnet Americas | Res Thick Film 0805 22M Ohm 5% 1/8W Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J226TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0035 | Buy Now |
Part Details for NRC10J226TRF
NRC10J226TRF CAD Models
NRC10J226TRF Part Data Attributes:
|
NRC10J226TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J226TRF
NIC Components Corp
NRC10J226TRF,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |