Part Details for NRC110-30A-AA by IDEC Corporation
Overview of NRC110-30A-AA by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for NRC110-30A-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 1Pole 30A 250VAC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003413283
|
Sager | Circuit Breakers Circuit Protector 30A | 0 |
|
Buy Now |