Part Details for NRC110L-15A-AD by IDEC Corporation
Overview of NRC110L-15A-AD by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC110L-15A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/65VDC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |