Part Details for NRC12F1212TRF by NIC Components Corp
Overview of NRC12F1212TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F1212TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5415
|
Newark | Res Thkflm 1206 12.1K Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC12F1212TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
NRC12F1212TRF
|
Avnet Americas | Res Thick Film 1206 12.1K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F1212TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
|
Future Electronics | NRC Series 1206 12.1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 45000Reel |
|
$0.0061 / $0.0070 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 12100 ohm, SURFACE MOUNT, 1206 | 5000 |
|
$0.0069 / $0.0368 | Buy Now |
|
New Advantage Corporation | NRC Series 1206 12.1 kOhm 0.25 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0048 / $0.0051 | Buy Now |
Part Details for NRC12F1212TRF
NRC12F1212TRF CAD Models
NRC12F1212TRF Part Data Attributes
|
NRC12F1212TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1212TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F1212TRF
This table gives cross-reference parts and alternative options found for NRC12F1212TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F1212TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8ENF1212V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRC12F1212TRF vs ERJ8ENF1212V |
CRCW120612K1FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC12F1212TRF vs CRCW120612K1FKTA |
CRCW120612K1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC12F1212TRF vs CRCW120612K1FKEBC |
NRC12F1212TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRC12F1212TRF vs NRC12F1212TR10F |
ERJS08F1212V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRC12F1212TRF vs ERJS08F1212V |
CRCW120612K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC12F1212TRF vs CRCW120612K1FKEA |
RC1206FR-1012K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F1212TRF vs RC1206FR-1012K1L |
CR1206-FX-1212ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NRC12F1212TRF vs CR1206-FX-1212ELF |
CRCW120612K1FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC12F1212TRF vs CRCW120612K1FKEAC |
AF1206FR-0712K1L | Fixed Resistor, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F1212TRF vs AF1206FR-0712K1L |