Part Details for NRC12F1502TRF by NIC Components Corp
Overview of NRC12F1502TRF by NIC Components Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F1502TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH1169
|
Newark | Res, 15K, 1%, 0.25W, 1206, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1502TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16990 |
|
$0.0050 | Buy Now |
DISTI #
35AH4283
|
Newark | Res Thkflm 1206 15K Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC12F1502TRF Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0100 | Buy Now |
DISTI #
08AH1786
|
Newark | Res, 15K, 1%, 0.25W, 1206, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1502TRF Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
NRC12F1502TRF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC12F1502TRF) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000370000 Factory Stock |
|
$0.0066 | Buy Now |
DISTI #
09AH1169
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 09AH1169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 16990 Partner Stock |
|
$0.0340 / $0.2080 | Buy Now |
DISTI #
V36:1790_16258118
|
Arrow Electronics | Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2127 | Americas - 270000 |
|
$0.0052 | Buy Now |
DISTI #
V72:2272_16258118
|
Arrow Electronics | Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10526 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2020 Container: Cut Strips | Americas - 104183 |
|
$0.0084 / $0.0095 | Buy Now |
|
Future Electronics | NRC Series 1206 15 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 75000Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
80569389
|
Verical | Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2127 | Americas - 270000 |
|
$0.0052 | Buy Now |
DISTI #
7283818
|
Verical | Res Thick Film 1206 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 185000 |
|
$0.0080 / $0.0099 | Buy Now |
Part Details for NRC12F1502TRF
NRC12F1502TRF CAD Models
NRC12F1502TRF Part Data Attributes:
|
NRC12F1502TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1502TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F1502TRF
This table gives cross-reference parts and alternative options found for NRC12F1502TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F1502TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F1502TRF vs RK73H2BRTTEB1502F |
232272911503 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC12F1502TRF vs 232272911503 |
RMNW32K1502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1502TRF vs RMNW32K1502FTP |
RMGW32K1502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1502TRF vs RMGW32K1502FTP |
RMC32K1502FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRC12F1502TRF vs RMC32K1502FTP |
RMF12FT1502 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NRC12F1502TRF vs RMF12FT1502 |
CRG1206-T-1502FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NRC12F1502TRF vs CRG1206-T-1502FT |
NMCT1206FT15K0 | RESISTOR, 0.25W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC12F1502TRF vs NMCT1206FT15K0 |
RK73H2BXTE1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F1502TRF vs RK73H2BXTE1502F |
MC1206P-1502-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC12F1502TRF vs MC1206P-1502-FT101W |