Part Details for NRC12ZOTR10F by NIC Components Corp
Overview of NRC12ZOTR10F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC12ZOTR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH1998
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Nic Components NRC12ZOTR10F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 | Buy Now |
DISTI #
08AH5932
|
Newark | Res, 0R, 0.25W, 1206, Thick Film, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Nrc Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Nic Components NRC12ZOTR10F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC12ZOTR10F
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC12ZOTR10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 200001000000 Factory Stock |
|
$0.0032 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0042 | Buy Now |
DISTI #
NRC12ZOTR10F
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC12ZOTR10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 200001000000 Factory Stock |
|
$0.0032 | Buy Now |
DISTI #
NRC12ZOTR10F
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: NRC12ZOTR10F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 200001000000 Factory Stock |
|
$0.0032 | Buy Now |
Part Details for NRC12ZOTR10F
NRC12ZOTR10F CAD Models
NRC12ZOTR10F Part Data Attributes
|
NRC12ZOTR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12ZOTR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC12ZOTR10F
This table gives cross-reference parts and alternative options found for NRC12ZOTR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12ZOTR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | NRC12ZOTR10F vs FWF06JW-000 |
FPF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | NRC12ZOTR10F vs FPF06JT-000 |
WCR-WCR1206LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | TT Electronics Resistors | NRC12ZOTR10F vs WCR-WCR1206LF-0R0-X-P-LT |
FWF06JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | Prosperity Dielectrics Co Ltd | NRC12ZOTR10F vs FWF06JT-000 |