Part Details for NRC25F1201TRF by NIC Components Corp
Overview of NRC25F1201TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25F1201TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25F1201TRF
|
Avnet Americas | RESISTORS THICK FILM - Tape and Reel (Alt: NRC25F1201TRF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
Part Details for NRC25F1201TRF
NRC25F1201TRF CAD Models
NRC25F1201TRF Part Data Attributes
|
NRC25F1201TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25F1201TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC25F1201TRF
This table gives cross-reference parts and alternative options found for NRC25F1201TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F1201TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTEB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25F1201TRF vs RK73H2ETTEB1201F |
RMS13FT122 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NRC25F1201TRF vs RMS13FT122 |
RC1210K122FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC25F1201TRF vs RC1210K122FCG |
RK73H2ELTDB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25F1201TRF vs RK73H2ELTDB1201F |
CRCW12101201F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1200ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NRC25F1201TRF vs CRCW12101201F100RT1-PB |
CR1210AFX-1201EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRC25F1201TRF vs CR1210AFX-1201EAS |
NMCR1210FJ1K20 | RES,SMT,THICK FILM,1.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC25F1201TRF vs NMCR1210FJ1K20 |
NMCR1210FG1K20 | RES,SMT,THICK FILM,1.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NRC25F1201TRF vs NMCR1210FG1K20 |
RMCS1/41.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC25F1201TRF vs RMCS1/41.2K1%R |
RK73H2ERTTDB1201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25F1201TRF vs RK73H2ERTTDB1201F |