There are no models available for this part yet.
Overview of NRC25F1960TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC25F1960TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC25F1960TRF
|
Avnet Americas | Res Thick Film 1210 196 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F1960TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now | |
Future Electronics | NRC Series 1210 196 Ohm 0.33 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0143 / $0.0154 | Buy Now |
CAD Models for NRC25F1960TRF by NIC Components Corp
Part Data Attributes for NRC25F1960TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
196 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC25F1960TRF
This table gives cross-reference parts and alternative options found for NRC25F1960TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F1960TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1210FT196R | RESISTOR, 0.33W, 1%, 100ppm, 196ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC25F1960TRF vs NMCT1210FT196R |
CAS14F1960CT | Fixed Resistor, 0.3333W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRC25F1960TRF vs CAS14F1960CT |
MC1210-1960-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25F1960TRF vs MC1210-1960-FBW |
RMS25R-196R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | NRC25F1960TRF vs RMS25R-196R-F |
1210S3F1960TAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F1960TRF vs 1210S3F1960TAE |
MC1210P-1960-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25F1960TRF vs MC1210P-1960-FT101W |
WR10X1960FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC25F1960TRF vs WR10X1960FQR |
1210W4F1960CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F1960TRF vs 1210W4F1960CBE |
1210W4F1960B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F1960TRF vs 1210W4F1960B4 |
RCS3225F1960CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | NRC25F1960TRF vs RCS3225F1960CS |