Part Details for NRC25F7500TRF by NIC Components Corp
Overview of NRC25F7500TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25F7500TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25F7500TRF
|
Avnet Americas | Res Thick Film 1210 750 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25F7500TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 10000 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for NRC25F7500TRF
NRC25F7500TRF CAD Models
NRC25F7500TRF Part Data Attributes
|
NRC25F7500TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25F7500TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC25F7500TRF
This table gives cross-reference parts and alternative options found for NRC25F7500TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25F7500TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3F7500C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F7500TRF vs 1210S3F7500C4 |
1210S3F7500C1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F7500TRF vs 1210S3F7500C1E |
1210W4F7500TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F7500TRF vs 1210W4F7500TBE |
1210W4F7500B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25F7500TRF vs 1210W4F7500B2E |
RM14F7500CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRC25F7500TRF vs RM14F7500CTDK |
ASC1210-750RFT5 | RESISTOR, 0.33W, 1%, 100ppm, 750ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | NRC25F7500TRF vs ASC1210-750RFT5 |
RMCS1210FT750R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC25F7500TRF vs RMCS1210FT750R |
RCS3225F7500CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | NRC25F7500TRF vs RCS3225F7500CS |
RC1210K7500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NRC25F7500TRF vs RC1210K7500FTL |
RC1210K751FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC25F7500TRF vs RC1210K751FBG |