Part Details for NRC25J471TRF by NIC Components Corp
Overview of NRC25J471TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J471TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH6530
|
Newark | Res, 470R, 5%, 0.33W, 1210, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC25J471TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC25J471TRF
|
Avnet Americas | Res Thick Film 1210 470 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J471TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 245000 Factory Stock |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
V36:1790_17660787
|
Arrow Electronics | Res Thick Film 1210 470 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2239 | Americas - 5000 |
|
$0.0104 / $0.0125 | Buy Now |
|
Future Electronics | NRC Series 1210 470 Ohm 0.33 W ±5 % ±200 ppm/°C SMT Thick FIlm Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0117 / $0.0133 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 104000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | 83200 |
|
$0.0039 / $0.0450 | Buy Now | |
DISTI #
NRC25J471TRF
|
Avnet Americas | Res Thick Film 1210 470 Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J471TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 245000 Factory Stock |
|
$0.0119 / $0.0126 | Buy Now |
|
New Advantage Corporation | NRC Series 1210 470 Ohm 0.33 W �5 % �200 ppm/�C SMT Thick FIlm Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0143 | Buy Now |
Part Details for NRC25J471TRF
NRC25J471TRF CAD Models
NRC25J471TRF Part Data Attributes:
|
NRC25J471TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J471TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J471TRF
This table gives cross-reference parts and alternative options found for NRC25J471TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J471TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210J470RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NRC25J471TRF vs CR1210J470RP05 |
MC1210P-471-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210P-471-JT201 |
CR35-471JC | Fixed Resistor, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | NRC25J471TRF vs CR35-471JC |
MC1210P-471-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210P-471-JB201Q |
MC1210-471-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210-471-JB201 |
MC1210-471-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210-471-JBQ |
MC1210-471-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210-471-JT201Q |
MC1210-471-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210-471-JT201 |
MC1210-471-JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J471TRF vs MC1210-471-JB |
RM25R-470R-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | NRC25J471TRF vs RM25R-470R-J |