Part Details for NRC25J753TRF by NIC Components Corp
Overview of NRC25J753TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J753TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25J753TRF
|
Avnet Americas | Res Thick Film 1210 75K Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J753TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
NRC25J753TRF
|
Avnet Americas | Res Thick Film 1210 75K Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J753TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
Part Details for NRC25J753TRF
NRC25J753TRF CAD Models
NRC25J753TRF Part Data Attributes:
|
NRC25J753TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J753TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J753TRF
This table gives cross-reference parts and alternative options found for NRC25J753TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J753TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-753JE | Fixed Resistor, 0.25W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | NRC25J753TRF vs CR35-753JE |
MC1210-753-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25J753TRF vs MC1210-753-JT201W |
CR1210J75KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | NRC25J753TRF vs CR1210J75KP05 |
MC1210-753-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC25J753TRF vs MC1210-753-JB201W |
RK73B2ETTEB753J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRC25J753TRF vs RK73B2ETTEB753J |
MC1210P-753-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J753TRF vs MC1210P-753-JB201Q |
MC1210-753-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J753TRF vs MC1210-753-JTQ |
MC1210-753-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRC25J753TRF vs MC1210-753-JT201Q |
RK73B2ERTTEB753J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25J753TRF vs RK73B2ERTTEB753J |
TSR4GAJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 75000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | NRC25J753TRF vs TSR4GAJ753V |