Part Details for NRCA25F35R7TRQYF by NIC Components Corp
Overview of NRCA25F35R7TRQYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCA25F35R7TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCA25F35R7TRQYF
|
Avnet Asia | SMD Chip Resistor, 35.7 Ohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Reliability (Alt: NRCA25F35R7TRQYF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NRCA25F35R7TRQYF
NRCA25F35R7TRQYF CAD Models
NRCA25F35R7TRQYF Part Data Attributes
|
NRCA25F35R7TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F35R7TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F35R7TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F35R7TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F35R7TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-35R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCA25F35R7TRQYF vs CRS1210AFX-35R7ELF |
MR10X35R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F35R7TRQYF vs MR10X35R7FBL |
CLF121035R71%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F35R7TRQYF vs CLF121035R71%100PPM/KNB16 |
RTT1235R7FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | NRCA25F35R7TRQYF vs RTT1235R7FP2 |
SR1210FR-1335R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25F35R7TRQYF vs SR1210FR-1335R7L |
WR10X35R7FDLV | Fixed Resistor, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | NRCA25F35R7TRQYF vs WR10X35R7FDLV |
CLF121035R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCA25F35R7TRQYF vs CLF121035R71%100PPM/KNS |
CR3535R7FB | RESISTOR, 0.25W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | NRCA25F35R7TRQYF vs CR3535R7FB |
RK73H2ERTTE35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCA25F35R7TRQYF vs RK73H2ERTTE35R7F |
RMSW35K35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F35R7TRQYF vs RMSW35K35R7FB |