NRCE100JR68TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Overview of NRCE100JR68TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRCE100JR68TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRCE100JR68TRF
Avnet Americas Res Thick Film 2512 0.68 Ohm 5% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: NRCE100JR68TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel 0
  • 20,000 $0.2098
$0.2098 Buy Now

CAD Models for NRCE100JR68TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCE100JR68TRF by NIC Components Corp

NRCE100JR68TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION, STANDARD: MIL-R-5542D
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.68 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. NRCE100JR68TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCE100JR68TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCE100JR68TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCE100JR68TRF would you like to use for your alert(s)?
  • Please alert me when NRCE100JR68TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCE100JR68TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCE100JR68TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCE100JR68TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCE100JR68TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCE100JR68TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: